Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.050 |
Product Information
Product Overview
DISCOVERY BNC adaptor board is intended to be used with the Analog Discovery tool to enable the use of standard BNC terminated test leads and probes. It provides BNC terminations to each of the two oscilloscope channels on the Analog Discovery. Each channel of the oscilloscope can be selected as AC or DC coupled by adjusting the jumper that is located behind that channel’s BNC input connector. In addition, the two AWG channels are also equipped with BNC terminations, and each channel can have either the 50ohm or the 0ohm termination selected. This enables the user to match the Analog Discovery’s output impedance with either standard 50ohm test leads or to be directly tied to the lead.
- Allows the use of standard BNC terminated test leads & probes on user Analog Discovery
- Selectable AC and DC coupling to oscilloscope probes
- Selectable 50ohm or 0ohm output impedance on Arbitrary Waveform Generator (AWG) channels
Applications
Communications & Networking
Technical Specifications
BNC Adapter Board
-
Digilent Analog Discovery Tools
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate