Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.540 |
Product Information
Product Overview
PMODAD5 is a high resolution analog to digital converter built around the Analog Devices AD7193 sigma delta ADC. The PmodAD5 has ten analog inputs that correspond to eight data lines. The two SMA female connectors route to inputs one and two, while eight standard female header pins route to inputs one through eight. Customers can set the PmodAD5 into single or continuous conversion mode. The PmodAD5 powers up by default in continuous conversion mode. user can set the mode to start a conversion by either writing to the appropriate registers or on the rising edge of SYNC.
- Four differential analog inputs or eight pseudo differential inputs
- 24bit resolution
- SPI communication interface
- Fast settling filter
- Five filter options
- Conversion synchronization
- Two SMA connector inputs
Applications
Communications & Networking, Medical, Sensing & Instrumentation
Technical Specifications
Analog Devices
-
-
PmodAD5 Analog-to-digital Converter Module, Cable & Header
No SVHC (21-Jan-2025)
-
AD7193
Digilent System Boards
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate