Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-241
Order Code2290119
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD5541A
Silicon Family Name-
For Use WithDigilent System Boards
Kit ContentsPmodDA3 Digital to Analog Converter Module, Cable & Header
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODDA3 is a single, 16bit, serial input, unbuffered voltage output digital to analog converter (DAC) that operates from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to Vref and is guaranteed monotonic, providing ± 1 LSB INL accuracy at 16bits without adjustment. The PmodDA3 uses a standard 6 pin header to interface with Digilent system board.
- One Analog Devices AD5541A 16bit DAC
- 6 pin header
- 2.5V reference voltage
- Very low noise
- SMA connector for analog out
Applications
Medical, Aerospace, Defence, Military, Communications & Networking, Industrial, Test & Measurement
Contents
Module, 6inch 6 pin cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PmodDA3 Digital to Analog Converter Module, Cable & Header
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
AD5541A
For Use With
Digilent System Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02