Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.370 |
| 5+ | CHF 10.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-239
Order Code2290122
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD5160
Silicon Family Name-
For Use WithDigilent System Boards
Kit ContentsPmodDPOT Digital Potentiometer Board, Cable & Header
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODDPOT allows a Pmod compatible host board to control a digital potentiometer. Designed this Pmod around the Analog Devices AD5160 Digital Potentiometer. Users can access the PmodDPOT’s programmed resistance through two methods. The primary means of access is via a three point screw terminal available on every PmodDPOT. Users may, at their discretion, load a 3 pin MTE cable header as an alternate method of access.
- 3 wire SPI communication interface
- 10Kohm nominal resistance with minimal achievable resistance of 60ohm
- 256 possible resistance settings
Applications
Portable Devices, Sensing & Instrumentation, Automotive
Contents
Module, 6inch 6 pin cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PmodDPOT Digital Potentiometer Board, Cable & Header
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
AD5160
For Use With
Digilent System Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02