Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-214
Order Code2061866
Technical Datasheet
Silicon ManufacturerDigilent
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit ContentsDaughter Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
210-214 is a powerful peripheral module employing RN42 to create a fully integrated Bluetooth interface. The RN42 is a small form factor, low power, Class 2 Bluetooth radio for designers who want to add wireless capability to their products. The RN42 supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. The PmodBT2 uses a standard 12 pin connection and communicates via UART. There is a secondary SPI header on the board for updating the RN42 firmware if needed.
- Bluetooth 2.1/2.0/1.2/1.1 compatible
- Simple UART Interface
- Small form factor of 1.5inch x 0.8inch
Technical Specifications
Silicon Manufacturer
Digilent
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Daughter Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045132