Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-C-GM1-UT-001
Order Code4722654
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-C-GM1-UT-001
Order Code4722654
Technical Datasheet
Module ApplicationsWireless Connectivity
Wireless Protocol-
Data Rate1Mbps
Module InterfaceSPI, UART, USB
Supply Voltage Min3.3VDC
Supply Voltage Max4.3VDC
Technical Specifications
Module Applications
Wireless Connectivity
Data Rate
1Mbps
Supply Voltage Min
3.3VDC
Wireless Protocol
-
Module Interface
SPI, UART, USB
Supply Voltage Max
4.3VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001