Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 20.780 |
Product Information
Product Overview
XB3-24APT-J is a 2.4GHz, Digi XBee 3, 802.15.4 module with PCB antenna in through-hole form factor. Digi XBee® 3 modules accelerate time to market for designers, OEMs and solution providers by enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, pre-certified modules offer the flexibility to switch between multiple frequencies and wireless protocols. Modules are ideal for applications requiring low latency, predictable communication timing. Providing quick, robust communication in point-to-point, peer-to-peer, multipoint/star configurations, module enables robust end-point connectivity with ease. With Digi Remote Manager®, modules are easily configured and controlled from central platform. Built-in Digi TrustFence® security, identity and data privacy features use more than 175 controls to protect against new and evolving cyber threats. MicroPython and Digi XCTU® software tools simplify adding functionality, configuration and testing.
- Silicon Labs EFR32MG SoC transceiver chipset and RF 250Kbps, serial up to 1Mbps date rate
- Up to 60m (200ft) indoor/urban range and up to 1200m (4000ft) outdoor/RF line-of-sight range
- Transmit power of +8dBm and -103dBm normal mode receiver sensitivity
- UART, SPI, I2C serial data rate and API or AT commands, local or OTA configuration method
- DSSS interference immunity and (4) 10-bit ADC inputs, 15 digital I/O
- 1MB/128KB RAM memory and CPU/clock speed is HCS08 /up to 50.33MHz
- 802.15.4 protocol, 128/256 bit AES encryption
- 2.1 to 3.6V supply voltage, 135mA at 19dBm transmit current, 17mA receive current
- Operating temperature range from -40°C to 85°C (-40°F to 185°F)
- Dimension (L X W X H) TH: 2.438 x 2.761cm (0.960 x 1.087in)
Technical Specifications
DSSS
2.4GHz
2.1V
I2C, SPI, UART
XBee 3 Series
250Kbps
-103dBm
3.6V
135mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate