Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 43.860 |
5+ | CHF 38.380 |
10+ | CHF 31.800 |
50+ | CHF 28.510 |
Product Information
Product Overview
This embedded SMT RF module provides wireless connectivity to electronic devices. They are interoperable with other ZigBee PRO feature set devices, including devices from other vendors. They share a common hardware footprint and are available in a variety of protocols and frequencies. Utilising Surface Mount Technology (SMT), XBee and XBee-PRO ZB modules are ideal for applications in the energy and controls markets where manufacturing efficiencies are critical. The Serial Peripheral Interface (SPI) provides a high speed interface and optimises integration with embedded microcontrollers, lowering development costs and reducing time to market.
- Interoperable with other ZigBee compliant devices
- Advanced configuration options available via simple AT or API commands
- SMT form factor with side castellations for easy soldering
- 15 general purpose I/O lines
- Sleep current of sub 1uA
- Firmware upgrades via UART, SPI or over the air
Applications
Communications & Networking, Embedded Design & Development, RF Communications, Wireless
Technical Specifications
Wireless Connectivity
IEEE 802.15.4
SPI, UART
3.6V
No SVHC (19-Jan-2021)
EM357
1Mbps
2.1V
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate