Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 211.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 211.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-WMX6UL-KIT
Order Code3529942
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX6 UltraLite
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core Numberi.MX6UL-2
Kit ContentsConnectCore 6UL SBC Pro w/Dual Enet, 802.11a/b/g/n/ac & BT 5, Cable/Antenna/Pwr Supply & Accessories
Product Range-
SVHCTo Be Advised
Product Overview
- ConnectCore 6UL development kit
- Compact Pico-ITX form factor (100 mm x 72 mm)
- NXP i.MX6UL with 256K/1GB NAND flash, 256 K/1GB DDR3
- Pre-certified dual-band 802.11ac Wi-Fi connectivity
- Bluetooth 5, with BLE support
- NFC Forum Type 2 Tag compliant capabilities
- Dual-10/100Mbit Ethernet networking
- Ready for cellular connectivity and XBee RF integration
- Full and customizable set of peripherals and interfaces
- Industrial operating temperature range
Contents
1 x ConnectCore 6UL SBC Pro with dual Ethernet, 802.11a/b/g/n/ac and Bluetooth 5, 1 x console port cable, 1 x dual-band antenna, Power supply and accessories.
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
i.MX6UL-2
Product Range
-
Silicon Family Name
i.MX6 UltraLite
Core Sub-Architecture
Cortex-A7
Kit Contents
ConnectCore 6UL SBC Pro w/Dual Enet, 802.11a/b/g/n/ac & BT 5, Cable/Antenna/Pwr Supply & Accessories
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03