Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.980 |
Product Information
Product Overview
CC-WMP255-KIT is a Digi ConnectCore® MP255 Development Kit with Development board and Digi ConnectCore MP255 dual 1GB DDR4, 8GB eMMC, wireless SOM including Digi ConnectCore Cloud Services Premium 1-year license. This kit features a versatile, secure and cost-effective wireless SOM designed for industrial applications and smart connected devices in a small and reliable form factor. It provides fully integrated wireless connectivity, time-sensitive networking (TSN) in the compact SMTplus® form factor (30 x 30mm), ideal for small portable devices and Industry 4.0. Built on the STM32MP255C microprocessor, the module adds a neural processing unit (NPU) and image signal processor (ISP) for edge AI and computer vision applications. The SOM is designed for maximum power efficiency to support battery-powered applications.
- Industrial-grade, scalable, embedded SOM platform
- NPU and ISP providing edge Al and computer vision capabilities
- Pre-certified dual-band Wi-Fi 6 (tri-band 6E ready) 802.11ax and Bluetooth 5.4
- Power management with hardware and software support
- Digi SMTplus form factor (30 x 30mm) for ultimate reliability
- Seamless cellular modem and Digi XBee® integration
- Digi ConnectCore Cloud Services: remote access, device management, OTA firmware updates, IOT enable
- Built-in Digi TrustFence device security, identity and privacy
- Digi Embedded Yocto Linux support
- Turnkey development services available from Digi WDS
Contents
Digi ConnectCore® MP255 development board with SOM, Digi ConnectCore® Cloud Services Premium 1-year license, Console port cable, Dual-band wireless antenna, Power supply and accessories, Reference designs and online documentation.
Technical Specifications
STMicroelectronics
STM32
Cortex-A35, Cortex-M33F
Dev Brd STM32MP255C w/SOM, 1-Year License, Antenna, Cable, Pwr Supply & Accessories, Ref Design, Doc
No SVHC (21-Jan-2025)
32 / 64bit
ARM
STM32MP255C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate