Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 79.040 |
Product Information
Product Overview
CC-WMP157-KIT is a Digi ConnectCore® MP157 Development Kit with Development board and Digi ConnectCore® MP157 dual 512MB/512 MB wireless SOM including Digi ConnectCore® Cloud Services premium 1 year license. The Digi ConnectCore® MP157 Development Kit features a tightly integrated, secure and industrial-specified connected system-on- module (SOM) solution in a small and reliable form factor. The Digi ConnectCore® MP157 Development Kit is the world's first connected development kit with remote capabilities. Built on the STM32MP15 microprocessor, the module is the intelligent communication engine for today's secure connected devices. The integrated 3D graphics processing unit (GPU) and display interface options make it the ideal platform for advanced human machine interface (HMI) development. It also seamlessly integrates Gigabit Ethernet and pre-certified dual-band Wi-Fi 5 (802.11a/b/ g/n/ac) with Bluetooth' 5.2 connectivity.
- Industrial-grade, scalable, embedded SOM platform
- 3D GPU, rich display and camera capabilities
- Power management with hardware and software support
- Digi SMTpIus form factor (29 x 29mm) for ultimate reliability
- High level of pin-compatibility with ConnectCore 6UL SOMs
- Built-in Digi TrustFence device security, identity and privacy
- Seamless cellular modem and Digi Xbee at integration
- Remote monitoring, device management and IOT application
- Enablement with Digi ConnectCore Cloud Services, Digi Embedded Yocto Linux support
- Turnkey development services available from Digi WDS
Contents
Digi ConnectCore® MP157 development board with SOM, Digi ConnectCore® Cloud Services Premium I-year license, Console port cable, Dual-band wireless antenna, Power supply and accessories, Reference designs and online documentation.
Technical Specifications
STMicroelectronics
STM32
Cortex-A7, Cortex-M4F
Dev Brd STM32MP157C w/SOM, 1-Year License, Antenna, Cable, Pwr Supply & Accessories, Ref Design, Doc
No SVHC (21-Jan-2025)
32bit
ARM
STM32MP157C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate