Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.090 |
Product Information
Product Overview
As part of the Dialog SmartBond family, the DA14585 is the smallest, lowest power and most integrated Bluetooth® solution available. This versatile SoC is ideal for adding Bluetooth low energy to products like remote controls, proximity tags, beacons, connected medical devices and smart home nodes. It supports all Bluetooth developments up to and including Bluetooth 5 and Bluetooth low energy Mesh. Plus, with 96 kB of RAM, the DA14585 has double the memory for user applications of its predecessor to take full advantage of the standard’s features. It also includes an integrated microphone interface for voice support at low additional cost. The wide supply voltage range (0.9 –3.6 V) covering a larger choice of energy sources and gives full design flexibility. Like all SmartBond solutions, the DA14585 is easy to design-in and supports standalone as well as hosted applications. It is supported by a complete development environment and Dialog’s SmartSnippets™ software that helps you optimize your software for power consumption.
Technical Specifications
Dialog Semiconductor
Wireless Connectivity
ARM
ARM, Cortex
-
ARM Cortex-M0
Bluetooth Low Energy, SoC
Cortex-M0
Development Kit DA14585
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate