Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14580-01A31
Order Code2729256
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580-01A31
Order Code2729256
Product RangeDA14580 Series Microcontrollers
Technical Datasheet
Supply Voltage Min900mV
Device CoreARM Cortex-M0
Supply Voltage Max3.3V
Data Bus Width32 bit
InterfacesI2C, SPI, UART
Operating Frequency Max16MHz
Program Memory Size116KB
No. of Pins48Pins
IC Case / PackageQFN
Operating Temperature Min-40°C
Operating Temperature Max85°C
RAM Memory Size50KB
ADC Channels4Channels
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilySmartBond
MCU SeriesDA1458x
Product RangeDA14580 Series Microcontrollers
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
900mV
Supply Voltage Max
3.3V
Interfaces
I2C, SPI, UART
Program Memory Size
116KB
IC Case / Package
QFN
Operating Temperature Max
85°C
ADC Channels
4Channels
IC Mounting
Surface Mount
MCU Series
DA1458x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Operating Frequency Max
16MHz
No. of Pins
48Pins
Operating Temperature Min
-40°C
RAM Memory Size
50KB
ADC Resolution
10Bit
MCU Family
SmartBond
Product Range
DA14580 Series Microcontrollers
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability