Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.960 |
Product Information
Product Overview
DA14531 module daughter board for Pro Development Kit. The DA14531 SmartBond TINY™ module is the first Dialog Bluetooth® Low Energy module based on world’s lowest power DA14531 SoC. The module offers a unique combination of the lowest power and the integration of all external components including antenna. The module is designed to enable the use of Bluetooth® Low Energy in applications where Bluetooth® Low Energy could not be used until now because of cost or complexity. The SmartBond TINY™ module is supported by software that is easy to work with. This lowers the threshold to use Bluetooth® Low Energy technology and significantly speeds up the design time. The module comes with a configurable DSPS (serial port service) and next generation Codeless software to design Bluetooth® applications without Bluetooth® knowledge or advanced programming skills. Applications include Beacons, Remote controls, Proximity tags, Toys, Low power sensors.
Contents
Motherboard, Daughterboard and cables.
Technical Specifications
Dialog Semiconductor
Wireless Communication
Daughter Board DA14531
No SVHC (25-Jun-2025)
DA14531
Bluetooth Low Energy
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate