Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No658-2495-303F
Order Code3954622
Product Range658 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.460 |
5+ | CHF 28.940 |
10+ | CHF 25.410 |
25+ | CHF 24.350 |
50+ | CHF 23.270 |
100+ | CHF 22.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No658-2495-303F
Order Code3954622
Product Range658 Series
Technical Datasheet
LED ColourRed, Green, Yellow
Mounting Hole Dia25.4mm
Forward Current / ColourR 20mA, G 20mA, Y 20mA
Operating Voltage / ColourR 30V, G 30V, Y 30V
Luminous Intensity / ColourR 1000mcd, G 2100mcd, Y 1000mcd
IP / NEMA RatingIP67, NEMA 4X
Product Range658 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Yellow
Forward Current / Colour
R 20mA, G 20mA, Y 20mA
Luminous Intensity / Colour
R 1000mcd, G 2100mcd, Y 1000mcd
Product Range
658 Series
Mounting Hole Dia
25.4mm
Operating Voltage / Colour
R 30V, G 30V, Y 30V
IP / NEMA Rating
IP67, NEMA 4X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
Product traceability