Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No622-1101-304F
Order Code3273789
Product Range622 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No622-1101-304F
Order Code3273789
Product Range622 Series
Technical Datasheet
LED ColourRed
Operating Voltage3VDC
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity200mcd
IP / NEMA RatingIP66, IP67, IK10, NEMA 4X
Product Range622 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
22mm
Luminous Intensity
200mcd
Product Range
622 Series
Operating Voltage
3VDC
Forward Current If
15mA
IP / NEMA Rating
IP66, IP67, IK10, NEMA 4X
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082102
Product traceability