Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.200 |
10+ | CHF 2.150 |
25+ | CHF 1.980 |
50+ | CHF 1.820 |
100+ | CHF 1.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3101-859F
Order Code3996223
Product Range591 Series
LED ColourYellow, Green
No. of LEDs1LEDs
LED MountingSMD
Bulb Size-
Forward Current / ColourY 2mA, G 2mA
Luminous Intensity / ColourY 22mcd, G 12mcd
Forward Voltage / ColourY 1.8V, G 1.8V
Viewing Angle-
Height5.03mm
Width6.1mm
Product Range591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Green
LED Mounting
SMD
Forward Current / Colour
Y 2mA, G 2mA
Forward Voltage / Colour
Y 1.8V, G 1.8V
Height
5.03mm
Product Range
591 Series
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity / Colour
Y 22mcd, G 12mcd
Viewing Angle
-
Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000662
Product traceability