Print Page
Image is for illustrative purposes only. Please refer to product description.
215 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.280 |
10+ | CHF 2.700 |
25+ | CHF 2.510 |
50+ | CHF 2.330 |
100+ | CHF 2.140 |
500+ | CHF 2.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0202-222F
Order Code1519464
Technical Datasheet
LED ColourGreen
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.9V
Viewing Angle60°
Height20.32mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 568-0202-222F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and quad level housing. The multiple CBIs form horizontal LED arrays on 1.91mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Tinted, diffused lens
- Low current LED type
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.949g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.9V
Height
20.32mm
Product Range
-
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542