Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556160A314F
Order Code3223181
Product Range556 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
20+ | CHF 35.050 |
50+ | CHF 34.930 |
100+ | CHF 34.800 |
Price for:Each
Minimum: 20
Multiple: 20
CHF 701.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556160A314F
Order Code3223181
Product Range556 Series
Technical Datasheet
LED ColourGreen
Operating Voltage48VDC
Mounting Hole Dia25.4mm
Forward Current If7.4mA
Luminous Intensity170mcd
IP / NEMA RatingIP66, NEMA 4X
Product Range556 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
25.4mm
Luminous Intensity
170mcd
Product Range
556 Series
Operating Voltage
48VDC
Forward Current If
7.4mA
IP / NEMA Rating
IP66, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability