Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0744-200F
Order Code4010239
Product Range553 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.270 |
10+ | CHF 2.110 |
25+ | CHF 1.820 |
50+ | CHF 1.530 |
100+ | CHF 1.460 |
250+ | CHF 1.330 |
500+ | CHF 1.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0744-200F
Order Code4010239
Product Range553 Series
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourG 10mA, Y 10mA
Luminous Intensity / ColourG 2.5mcd, Y 2.5mcd
Forward Voltage / ColourG 2.1V, Y 2.1V
Viewing Angle80°
Height9.65mm
Width10.54mm
Product Range553 Series
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
G 10mA, Y 10mA
Forward Voltage / Colour
G 2.1V, Y 2.1V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
G 2.5mcd, Y 2.5mcd
Viewing Angle
80°
Width
10.54mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
Product traceability