Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0181F
Order Code4011773
Product Range553 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.880 |
10+ | CHF 3.460 |
25+ | CHF 3.110 |
50+ | CHF 2.750 |
100+ | CHF 2.540 |
250+ | CHF 2.370 |
500+ | CHF 2.330 |
1000+ | CHF 2.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0181F
Order Code4011773
Product Range553 Series
Technical Datasheet
LED ColourBlue, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA
Luminous Intensity / ColourR 29mcd
Forward Voltage / ColourR 5V
Viewing Angle-
Height9.65mm
Width8.13mm
Product Range553 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue, Red
LED Mounting
Through Hole
Forward Current / Colour
R 10mA
Forward Voltage / Colour
R 5V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 29mcd
Viewing Angle
-
Width
8.13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526
Product traceability