Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No552-0212F
Order Code4258744
Product Range552 Series
Technical Datasheet
1,461 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.080 |
10+ | CHF 1.240 |
25+ | CHF 1.190 |
50+ | CHF 1.140 |
100+ | CHF 1.090 |
500+ | CHF 1.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No552-0212F
Order Code4258744
Product Range552 Series
Technical Datasheet
LED ColourRed, Green
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size5mm
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 6.3mcd, G 10mcd
Forward Voltage / ColourR 2.2V, G 2.1V
Viewing Angle60°
Height12.52mm
Width10.92mm
Product Range552 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2.2V, G 2.1V
Height
12.52mm
Product Range
552 Series
No. of LEDs
2LEDs
Bulb Size
5mm
Luminous Intensity / Colour
R 6.3mcd, G 10mcd
Viewing Angle
60°
Width
10.92mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001234