Print Page
Image is for illustrative purposes only. Please refer to product description.
2,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.360 |
10+ | CHF 0.998 |
25+ | CHF 0.920 |
50+ | CHF 0.841 |
100+ | CHF 0.763 |
500+ | CHF 0.653 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1307F
Order Code1306035
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.9V
Viewing Angle60°
Height7.11mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 551-1307F is a 3mm CBI® low current PCB green LED Indicator with 0.2-inch high LED centreline. This indicator features 565nm peak wavelength, 500mA peak current and 20mW power dissipation. It is compatible with the 551-xx07-004 QuadBlock.
- High contrast, UL94V-0 rated, black housing
- 31.5% Oxygen index
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
LED Lighting, Aerospace, Defence, Military
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.9V
Height
7.11mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408