Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.430 |
5+ | CHF 9.860 |
10+ | CHF 9.300 |
25+ | CHF 9.220 |
50+ | CHF 9.160 |
100+ | CHF 9.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No367-8430-09-503
Order Code1993616
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.91mm
Current Rating40mA
Supply Voltage28V
Lens Shape-
Product Range-
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
40mA
Lens Shape
-
Mounting Hole Dia
11.91mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 367-8430-09-503
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484
Product traceability