Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerDIALIGHT
Manufacturer Part No081-0410-01-303
Order Code1425274
Technical Datasheet
Voltage Rating120V
Mounting Hole Dia17.463mm
Accessory TypeIndicator Base
For Use WithDialight T-3 1/4 Miniature Bayonet Base Incandescent Lamp
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Voltage Rating
120V
Accessory Type
Indicator Base
Product Range
-
Mounting Hole Dia
17.463mm
For Use With
Dialight T-3 1/4 Miniature Bayonet Base Incandescent Lamp
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989