Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 55.290 |
Product Information
Product Overview
DFRobot’s Boson starter kit for micro:bit includes 8 well selected modules, covering most popular digital and analog sensors and actuators, supporting sound, light and motion interaction. Modules communicates to micro: bit via 3-Pin interface and are perfectly compatible with Microsoft MakeCode JavaScript online Editor and Python Editor. The micro:bit expansion board for Boson is used to hook up Boson modules to micro:bit. The expansion board comes with an edge connector, 6 fool-proof 3-Pin sockets, a 3.5MM headphone jack and a volume knob. Moreover, to ensure a steady current supply for motor and servo, the expansion board can be powered externally through the USB power port.
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Technical Specifications
Boson Starter Kit
-
Micro:bit Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate