Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.080 |
Product Information
Product Overview
TEM2022C-EN-1 is a Hackster & DFRobot environmental sensing starter EEDU kit designed to make it easy for you to get started with environmental sensing using programming hardware. The kit is built around an ESP32-based FireBeetle board that’s compatible with Arduino, the kit comes with peripherals tailored to its specific application so you can hit the ground running. Typical applications include smart plant pot, smart garden, smart farms, AI projects, smart campus projects, smart home projects, programming learning, prototyping projects and STEAM education.
- Cost-effective and environmental-friendly
- Application-specific peripherals
- Easy to get started
- Quick prototyping
- Ideal for exploring nature applications
- Easily customizable and expandable
- Water-proof soil moisture sensor
- Multifunctional
Contents
FireBeetle 2 ESP32-E IoT microcontroller with header (supports Wi-Fi & Bluetooth) x1, Gravity: analogue waterproof capacitive soil moisture sensor x1, Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) x1, Gravity: digital 10A relay module x1, Gravity: I2C HUB x1, Gravity: LED button - white x1, Gravity: LED button - yellow x1, Gravity: SGP40 air quality sensor x1, Fermion: multifunctional environmental sensor x1.
Technical Specifications
-
Education / Hobby
ESP32-E FireBeetle, Gravity SGP40 Sensor/Moisture Sensor/IO Shield/Relay Mod/I2C HUB, Fermion Sensor
No SVHC (21-Jan-2025)
-
Environmental Sensor
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate