Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.510 |
Product Information
Product Overview
TEM2022B-EN-1 is a Hackster & DFRobot IoT starter EEDU Kit designed to make it easy for you to get started with IoT using programming hardware. The kit is built around an ESP32-based FireBeetle board that’s compatible with Arduino, the kit comes with peripherals tailored to its specific application so you can hit the ground running. Typical applications include STEAM education, Arduino IoT projects, smart campus projects, smart home projects, programming learning, prototyping projects and Internet of Things projects.
- Ideal for exploring IoT applications
- Cost-effective and environmental-friendly
- Application-specific peripherals
- Easy to get started
- Quick prototyping
- Easily customizable and expandable
- All in one
Contents
FireBeetle 2 ESP32-E IoT microcontroller with header (supports Wi-Fi & Bluetooth) x1, Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) x1, Gravity: digital 10A relay module x1, Fermion: DFPlayer pro - mini MP3 player with on-board 128MB storage (breakout) x1, Jumper wires F/F (10 pack) x1, Stereo enclosed speaker -3W 8ohm x1, Gravity: digital PIR (motion) sensor x1, Gravity: LED button x2, Gravity: I2C HUB x1, Gravity: I2C SD2405 RTC module x1, Fermion: URM37 ultrasonic sensor (breakout) x1.
Technical Specifications
-
Education / Hobby
ESP32-E FireBeetle, Gravity I2C SD2405 Mod/IO Shield/Relay Mod, Fermion URM37/DFPlayer Pro, Speaker
No SVHC (21-Jan-2025)
-
Internet of Things (IoT)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate