Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 79.370 |
Product Information
Product Overview
TEM2022A-EN-1 is a Hackster & DFRobot AI Starter EEDU Kit designed to make it easy for you to get started with AI using programming hardware. The kit is built around an Arduino-compatible, ESP32-based FireBeetle board and comes with application-specific peripherals to help you get up to speed quickly. Typical applications include AI projects based on Arduino, smart campus projects, smart home projects, STEAM education, programming learning, prototyping projects, face recognition projects and AI learning.
- Easy to get started
- Cost-effective and environmental-friendly
- Application-specific peripherals
- Quick prototyping
- Ideal for exploring AI applications
- Easily customizable and expandable
Contents
Gravity: Huskylens - an easy-to-use AI camera x1, FireBeetle 2 ESP32-E IoT microcontroller with header (supports Wi-Fi & Bluetooth) x1, Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) x1, Gravity: digital 10A relay module x1, Fermion: DFPlayer pro - A mini MP3 player with on-board 128MB storage (breakout) x1, Stereo enclosed speaker - 3W 8ohm x1, Jumper wires 228.6mm F/F (10 pack) x1.
Technical Specifications
-
Education / Hobby
ESP32-E FireBeetle, Gravity Huskylens AI Camera/IO Shield/Relay Mod, Fermion DFPlayer Pro, Speaker
No SVHC (21-Jan-2025)
-
Artificial Intelligence
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate