Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoTEL0153
Order Code4733222
Also Known AsGTIN UPC EAN: 6959420922413
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoTEL0153
Order Code4733222
Also Known AsGTIN UPC EAN: 6959420922413
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSC Fiber Optic Interface Boards
Kit ContentsUART Fiber Optic Transceiver Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TEL0153 is a Gravity: UART Fiber Optic Transceiver Module. With complete electrical isolation for preventing electromagnetic interference, this module runs at 2000000 baud at any time within a distance of up to 10km. Besides, it features lightning protection and can share cable trunking with strong power. Also, users can use it with a passive optical splitter to realize one-to-many star networking. Suitable for Fiber-optic communication and one-to-many star networking.
- With complete electrical isolation
- Lightning protection
- Supply voltage range from 3.3V to 5V
- Operating wavelength is 1310nm
- Single mode- fibre optic
- Operating temperature range from 0 to 70°C
Contents
Transceiver Module and 4-pin Gravity connector
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
UART Fiber Optic Transceiver Module
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
SC Fiber Optic Interface Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04