Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0096-C
Order Code4457326
Also Known AsGTIN UPC EAN: 6959420903856
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0096-C
Order Code4457326
Also Known AsGTIN UPC EAN: 6959420903856
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.23" x 2.44"
Board Dimensions (L x W) - Metric82mm x 62mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
FIT0096-C is a crystal tie point interlocking solderless breadboard. It is a cute half size breadboard, good for small projects. It is 8.2cm x 6.2cm in size with a standard double-strip in the middle and two power rails on both sides. You can pull the power rails off easily to make the breadboard as thin as 3.5cm and stick it onto an Arduino protoshield. You can also cut these in half with a saw to create 2 tiny breadboards, or "snap" these breadboards together either way to make longer or wider breadboards.
- 400 tie points, self-adhesive
- Can be interlocked for larger projects
- 2 power lanes
- 1 to 30 horizontal range, A-J vertical
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.23" x 2.44"
SVHC
No SVHC (25-Jun-2025)
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
82mm x 62mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07