Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.730 |
Product Information
Product Overview
The SER0047 from DFROBOT is a 6V servo motor. The servo has built-in metal gear that could be much more durable than the previous plastic version. It features large rotating angle and torque, easy-to-install, stable andaccurate performance, which could be the best choice for micro-robot controlling andsuitable for professionists or makers to develop. A tiny body of 0.9x0.48x1.28”, this servo can be fitted into any tight spaces andits torque can reach up to 1.5Kg/cm. Since there is no limit switch inside the servo, users canmanually make the servo rotate in 360 degrees. At the same time, the power consumptionof the servo is pretty low, so the common battery or USB power supply is able to provideenough power for the servo’s normal operation.
- Pulse Width Range: 500 to 2500us
- Neural Position:1500us
- Dead Bandwidth: ≤5us
- Operating temperature: 180° ± 5° (500 to 2500us)
- Maximum Travel: 220° ±10°
- Clockwise rotation
Technical Specifications
-
1.47N-m
-
6V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate