register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.710 |
Product Information
Product Overview
The DFRobot SEN0647 F2 is a high-performance, mid-range laser distance sensor based on dTOF (Direct Time-of-Flight) technology, offering precise measurements up to 25m (±30mm) at a rapid 100Hz refresh rate. Compatible with Raspberry Pi, Arduino, and ESP32 via UART/I2C interfaces, it seamlessly integrates into industrial automation, drones, AGVs and smart traffic systems. Engineered for durability, its 100K LUX ambient light resistance ensures reliable operation in outdoor and high-interference environments, while multi-interface support (UART/I2C/GPIO) enables flexible integration with microcontrollers, PLCs and sensor fusion setups.
- Refresh Rate: 100Hz
- Ranging Distance: 0.05-25m
- Ranging Accuracy: ±30mm
- Wavelength: 905nm
- Ambient Light Resistance: Up to 100,000 lux
- Field of View (FOV): 1–2°
- Power Supply: 4.3-5.2V DC
- Power Consumption: 250mW (typical)
- Interface: UART / I2C / GPIO
- I2C Default Address: 0x80
- Dimensions (HxWxD): 22.7x28x13.6
Notes
Note: The cable colors included with this product correspond to the power supply as follows: Red - GND, Black - VCC. Please check power connections carefully when installing.
Technical Specifications
Time-of-Flight Sensor
Laser
4.3V
905nm Laser
-
60°C
25m
-
5.2V
-
-10°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate