Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 9.950 |
Product Information
Product Overview
Fermion I2C LIS331HH triple axis accelerometer (Breakout) (±6g/±12g/±24g). The LIS331HH is an ultra-low-power high precision triple-axis linear accelerometer with 16-bit data output. It has user selectable full scales of ±6g/±12g/±24g and is capable of measuring accelerations with output data from 0.5Hz to 1kHz. Its power consumption is as low as 10μA. The device contains two programmable independent interrupt engines that are able to recognize dedicated inertial events, which makes it more playable. The board is extremely suitable for applications such as navigation, smart agriculture, robotic technology, VR/AR, etc.
- Selectable scale range of ±6g/±12g/±24g
- Two programmable interrupts
- Smart sleep to wake-up function that allows advanced power saving
- 16bit data output
- 3.3V operating voltage and 10μA to 140μA (low-power mode) operating current
- I2C/SPI interface and 0x19 (default)/0x18 (selectable) I2C address
- 16bit data output and 0.5Hz to 1KHz frequency
- Operating temperature range -40°C to +85°C
- 10000g high shock survivability
Contents
Fermion LIS331HH triple axis accelerometer (Breakout), 2.54-4P black single row pin header x2.
Technical Specifications
Triple Axis Accelerometer Board
-
Arduino Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate