Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.130 |
Product Information
Product Overview
SEN0378 is a Fermion VL53L3CX ToF distance ranging sensor (25-3000mm) (breakout) board. The VL53L3CX is the latest Time-of-Flight (ToF) product from STMicroelectronics and embeds ST’s third-generation FlightSense technology. With the improved detection accuracy, the sensor features a 25 to 3000mm sensing range, automatic smudge correction and glass cross-talk immunity. With special algorithms and ingenious module construction, the VL53L3CX is also able to detect different objects within the field of view (FoV) with depth understanding.
- High accuracy distance measurement
- Long-distance and accurate ranging up to 300cm
- Typical full FoV 25° and 0 x 29 I2C address
- Multi-target distance ranging
- Immune to glass cross-talk
- Smudge compensation function
- 3.3V to 5V power supply and <20mA operating current
- 25° FOV and 0x29 I2C address
- Emitter: 940nm invisible laser(VCSEL)
- Operating temperature range from -20℃ to 85℃
Contents
Fermion:VL53L3CX ToF distance ranging sensor(Breakout), 2.54-6P black single row connector.
Technical Specifications
STMicroelectronics
-
-
VL53L3CX ToF Distance Ranging Sensor Breakout Boards, 6-Pin Connector
-
ToF Distance Ranging Sensor
-
VL53L3CX
Arduino Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate