50 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.020 |
Product Information
Product Overview
SEN0257 is an analogue gravity water pressure sensor. This is a water pressure sensor that adopts DFRobot gravity 3-pin interface. It supports standard 5V voltage input and 0.5~4.5V linear voltage output. It is compatible with multiple Arduino controllers. Coordinate with a DFRobot gravity IO expansion shield, the water pressure sensor can be plugged into an Arduino board, wiring-free. Put it with solenoid valve, water turbine generator and other sensors, user can build a smart water control system. Briefly speaking, this water pressure sensor is a stethoscope to a water pipe. It will help user to diagnose whether there is water, and how strong the water pressure is. It can be widely applied to smart home control systems (SCS), Internet of Things (IoT), and device detections.
- Support water pressure detection of living environmental water systems (houses, gardens, farms)
- Support water pressure detection of the outdoor environments, such as rivers, lakes, and the sea
- Support water pressure detection of tanks
- Support liquid level detection in special situation detection in specified liquid
- Liquid/gas without corrosion medium, gravity-3Pin (Signal-VCC-GND) wiring
- Pressure measurement range from 0 to 1.6Mpa, +5V DC input voltage
- 0.5% to 1%FS (0.5%, 0~55°C) measurement accuracy range
- G1/4 threadably, G1/2 to G1/4 adapter, IP68 waterproof level
- Less than 2ms response time, 2.8mA quiescent current, 10’000’000 times service life
- Operating temperature range from -20 to 85°C
Technical Specifications
Gravity Analog Water Pressure Sensor
-
DFRobot DFRduino UNO v3.0 Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate