Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 18.030 |
Product Information
Product Overview
SHT20 I2C temperature & humidity sensor is equipped with waterproof probe. It comes with the 4C CMOSens® SHT20 temperature & humidity sensor chip and the probe has gone through dual waterproof protection test. The SHT20 I2C temperature & humidity sensor adopt Sensirion techniques. Except the humidity sensor of capacitive type and the temperature sensor of band gap, SHT20 contains an amplifier, A/D converter, OTP memory and a digital processing unit. Compared with early SHT1x series and SHT7x series, SHT20 shows a strong reliability and long term stability. It can measure surrounding environment temperature and relative air humidity precisely. There is also a built-in 10k pull-up resistor and 0.1uf filter capacitor. It enables the sensor to be directly used with the microcontroller such as Arduino.
- Operating voltage of 3.3/5V
- I2C communication interface
- Waterproof anti-condensation protection class
- RH response time is 8s (tau63%)
- Accuracy is ±3% RH / ±0.3°C
- Measuring range from 0-100% RH / -40-125°C
- Dimension is 73mm x 17mm / 2.87 x 0.67inch, weight is 44g
Contents
SHT20 I2C Temperature & Humidity Sensor (Waterproof Probe) x1, Jumper Wires 7.8" F/F x4.
Technical Specifications
SHT20 I2C Temperature & Humidity Sensor
-
Arduino Development Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate