Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0239
Order Code3517933
Product RangeGravity Series
Technical Datasheet
6 In Stock
45 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 10.330 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0239
Order Code3517933
Product RangeGravity Series
Technical Datasheet
Accessory TypeDigital Adjustable Infrared Proximity Sensor
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity digital adjustable infrared proximity sensor is an Arduino digital infrared distance sensor
- Adjustable detection range from 0cm to 200cm
- Easy to use, assemble and inexpensive
- PNP normally open output form, digital signal
- Operating voltage range from 3V to 5V
- XH2.54-3 pin interface
- Operating temperature range from -15 to 60°C
- Temperature effect within -15°C to + 60°C, the detection distance is below 10% at + 25°C
- 35% to 95% RH humidity
- Size is 75 x Φ18mm
Technical Specifications
Accessory Type
Digital Adjustable Infrared Proximity Sensor
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039