Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.850 |
Product Information
Product Overview
Gravity: Digital PIR (motion) sensor designed to work with Arduino and Raspberry Pi. Pyroelectric infrared motion sensor can detect the infrared signals from a person or animals which are moving, and can output the switching detection signals. Therefore it can be applied to a variety of occasions which need to detect the movement of a persons body. Conventional pyroelectric infrared sensors require pyroelectric infrared detector, a professional chip and a complex peripheral circuit. This causes a difficult user experience and can lead to reliability issues. Now we launched this new pyroelectric infrared motion sensor especially designed for Arduino. A compact integrated digital body pyroelectric infrared sensor is used, leading to high reliability, low power consumption, and simple peripheral circuit.
- Input voltage of 3.3 to 5V, 6V maximum
- Working current: 15uA, working temperature range from -20⁰C to 85⁰C
- Output voltage of high 3V, low 0V
- Output delay time(high level): about 2.3 to 3seconds
- Detection angle: 100°
- Detection distance of 7meters
- Output indicator LED(When output HIGH, it will be ON)
- Pin limit current: 100mA
- Connection interface: PH2.0-3
- Module size: 30mm × 22mm
Contents
Gravity: digital PIR sensor x 1, Gravity: digital cable x 1.
Technical Specifications
Gravity Digital PIR (Motion) Sensor
-
Arduino and Raspberry Pi Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate