Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0142
Order Code3769961
Technical Datasheet
Accessory TypeFermion MPU-6050 6 DOF Sensor (Breakout)
Silicon ManufacturerTDK
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMPU-6050
Kit ContentsMPU-6050 6 DOF Sensor Breakout Boards
For Use WithDFRduino UNO V2 Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0142 is a MPU-6050 6 DOF sensor breakout board. The 6 Dof sensor breakout integrate with the MPU6050 sensor and the low noise 3.3v regulator and pull-up resistors for the I2C bus. So it's available to directly hook up the sensor with the Arduino processors for your robotics, HCI and wearable projects. With the Arduino library from i2cdevlib it's easy for you to drive this sensor and get the pitch, roll, yaw, quaternion, euler data.
- Working voltage range from 3V to 5V
- Tri-axis angular rate sensor with 131 LSBs/dps sensitivity & ±250, ±500, ±1000, ±2000dps range
- Tri-axis accelerometer with a programmable full scale range of ±2g, ±4g, ±8g and ±16g
- DMP engine offloads complex MotionFusion, sensor timing synchronization and gesture detection
- Embedded algorithms for run-time bias and compass calibration, no user intervention required
- Dimensions: 14 x 21mm
Technical Specifications
Accessory Type
Fermion MPU-6050 6 DOF Sensor (Breakout)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MPU-6050 6 DOF Sensor Breakout Boards
Product Range
-
Silicon Manufacturer
TDK
Core Architecture
-
Silicon Core Number
MPU-6050
For Use With
DFRduino UNO V2 Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008