Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0043
Order Code3517892
Product RangeGravity Series
Your Part Number
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0043
Order Code3517892
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE Ambient Light Sensor - TEMT6000
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Gravity analogue ambient light sensor module
- Uses a special ambient light detector TEMT6000 with spectral response
- Helps to detect light density and reflect analogue voltage signal back to Arduino controller
- Near human eye spectral response and very low IR sensitivity
- Scalable output voltage
- Supply voltage range from 3.3VDC to 5.5VDC
- Operating temperature range from -40 to 85°C
- Illumination range from 1 to 1000Lux
- Analog voltage output (0 to 5V at VCC = 5V)
Contents
Ambient light sensor TMET6000, Analog sensor cable.
Technical Specifications
Accessory Type
ANALOGUE Ambient Light Sensor - TEMT6000
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012