Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0016
Order Code3517965
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsMath & Automatic Touch Keyboard
For Use WithBBC Micro:bit Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Math & automatic touch keyboard for micro:bit (V1.0) is easy to use and suitable for a wide range of applications. This board is designed for two sorts of application scenarios such as math game and automation control. The 16 programmable touch keys and RGB LEDs on the board offers rich function and flexible input and output. Besides, the board has 1 vibration motor, 1 buzzer, 2 motor ports, 2 servo ports and 9 expansion ports which lays a foundation for using in automation controlling application.
- Power input range from 3.5 to 5.5VDC
- Two I2C, one UART and GPIO (P0, P1, P2, P8, P12, P16)
- Size is 136mm x 65mm/5.35 x 2.56"
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Math & Automatic Touch Keyboard
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09