Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoMBT0008
Order Code3517968
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithBBC Micro:bit Boards
Kit ContentsMicro IO Extension Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
micro:IO extender is micro:bit IO expansion board with rich ports. This board leads out all IO ports of micro:bit that are in accordance with Gravity standard interface. Meanwhile, it has independent I2C and serial port. The board also integrates the frequently used buzzer and edge connector contacts. The silkscreens on the back clearly indicate the functions of all interfaces which can help users to get started easily.
- Gravity 3 pin interface, plug and play, support DFRobot Gravity series
- Lead out all micro:bit pins in the form of 3P pin header, 19 pins in total
- Independent I2C and 1-way serial port
- On-board buzzer and buzzer switch, on-board edge connector contacts
- Clear silkscreen, ENIG technology and high quality
- 3.3V operating voltage, IO port ×19 interface
- Simple IO extension board for micro:bit
- Dimension is 45.5mm x 66.5mm/1.79 x 2.62”
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Micro IO Extension Board
SVHC
No SVHC (14-Jun-2023)
Core Architecture
-
Silicon Core Number
-
For Use With
BBC Micro:bit Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03