Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 169.530 |
Product Information
Product Overview
KIT0200 is a LattePanda Mu Micro x86 compute module evaluation kit (N100, 8GB RAM, 64GB eMMC). This is a comprehensive development kit designed for hardware developers. It includes the LattePanda Mu Compute Module, Lite Carrier Board, and Active Cooler. This kit is suitable for evaluating common interfaces such as USB, HDMI, PCIe, UART, and can be used for solution evaluation, prototype design, and more. It provides abundant open-source design materials to accelerate development progress and make hardware development more efficient and convenient.
- Processor: intel processor N100 4 cores up to 3.4GHz
- Memory: LPDDR5 4800MT/s 8GB with IBECC supported
- Storage: eMMC 5.1 64GB
- Display: 3 outputs, max resolution 4096 x 2160 at 60Hz
- I/O: PCIe 3.0: up to 9 lanes, SATA 3.0: up to 2 ports, USB 3.2 (10Gbps): up to 4 ports
- USB 2.0 (480Mbps): 8 ports and I2C, UART and GPIOs
- 9 to 20V power
- Operating system: Windows, Ubuntu
- Environment: 0 to 60°C, 0 to 80% relative humidity
- Size is 69.6 x 60mm
Contents
LattePanda Mu module, active cooler, Lite carrier board, 2x SATA data cable, SATA power cable and user guide
Technical Specifications
Intel
Alder Lake-N
-
Development Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
No SVHC (25-Jun-2025)
64bit
-
N100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate