Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.760 |
Product Information
Product Overview
Gravity starter sensor set for LattePanda V1. The LattePanda starter sensor Set is a DFRobot gravity series product. The DFRobot gravity series is an open-source, plug and play electronics toolkit for anyone to create anything. With dozens of standardized functional modules and powerful expansion boards, gravity series allows users of any skill level to easily connect, mix and develop their own projects that are compatible with Arduino and other microcontroller platforms.
- Suitable for LattePanda V1 (not compatible with LattePanda Alpha & Delta)
- Great for experimenting and learning
- Useful for a wide array of projects
- Bundles the most popular DFRobot sensors
Contents
PIR+N110 (Motion) Sensor x 1, Analog Gas Sensor (MQ2) x 1, Analog Flame Sensor x 1, Gravity: Analogue LM35 Temperature Sensor For Arduino x 1, Analog Ambient Light Sensor x 1, Crash Sensor(Left) x 1, Crash Sensor (Right) x 1, Digital Push Button (White) x 1, Digital Push Button (Blue) x 1, Analog Rotation Sensor V2 x 1, Digital Blue LED Light Module x 1, Digital Red LED Light Module x 1, Digital White LED Light Module x 1, Relay Module V3.1 (Arduino Compatible) x 1, Gravity Sensor Cable x 14.
Technical Specifications
Gravity Starter Sensor Set
Gravity Series
LattePanda V1 Dev Board
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate