Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.410 |
Product Information
Product Overview
EcoDuino auto planting kit is designed to help users to grow plants. By using a series of microcontrollers, sensors and actuators, the EcoDuino system can make user's efforts to grow plants much easier. In this system, sensors are used to collect data which can show you plant conditions like temperature, humidity, light intensity, etc. If you want, EcoDuino can message you and tell you how your plants are doing through wireless communications. It will also water your plants automatically when they are thirsty or at a pre-determined interval. The only thing you may need to do is manage your EcoDuino system through a PC with a graphic user interface. The cool thing about the EcoDuino is that it is developed based on Arduino which means you can not only program EcoDuino in Arduino IDE environment but also use any Arduino compatible hardware in your EcoDuino system.
- Board power supply from 6 to 12VDC
- Atmega32U4 (Bootloader: Leonardo) microcontroller
- 4 analogue I/O ports, 5 digital I/O ports
- Terminal for interfacing a Carbon rod (soil moisture sensor)
- Terminal for interfacing a DS18B20 temperature sensor(Soil temperature sensor)
- Xbee slot, micro USB, 3.5mm screw terminal
- Board dimensions is 75 x 50mm, pump dimensions is 38 x 38 x 29mm, pump weight is 125g
- Diving pump power supply is 4.5 to 12VDC
- Potentiometer to set the threshold soil moisture value of watering
- Diving pump power supply is 4.5 to 12VDC, pumping head is 200cm
Contents
Free Life Ecoduino Control Board x1, Enclosure x1, Moisture Sensor (Sen0114) x1, Dht11 Temperature An Humidity Sensor (DFR0067) x1, Water Tube x1, Immersible Pump, 6xaa Battery Holder With Dc2.1 Power Jack (Fit0141) x1, Micro USB Cable (Fit0265) x1, Screw Driver Flat Head x1, Screw Driver Philips Head x1, Dc Adapter-Female x2, Cable x2.
Technical Specifications
Microchip
8bit
megaAVR
Free Life - EcoDuino Control Board, Enclosure, SEN0114/DFR0067 Sensor Modules & Accessories
No SVHC (21-Jan-2025)
ATmega
AVR
ATmega32U4
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate