Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.760 |
Product Information
Product Overview
2 Megapixels USB Night Camera with Microphone is a 2 Megapixels driver-free night camera of USB port with up to 1920*1080 resolution. Based on the Sony IMX291 sensor, it features manual focus, interchangeable lens, plug, and play, bringing you HD photos and video even in low light condition. Compatible with operating systems like Windows, iOS, Android, and Linux, this camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier to use with your Raspberry Pi and Jetson Nano mainboard when they are placed in a protective case.
- Operating voltage of 5VDC
- Operating current of 160mA(VGA)
- Operating temperature range from -20 to70℃
- Optional lens: size 1/2.8”, 1.8mm, 2.1mm, 2.8mm, 3.6mm, 6mm, 8mm, 12mm, 16mm
- Dimension is 38 x 38mm/1.50 x 1.50”
Technical Specifications
Sony
-
IMX291
USB Night Camera(With Microphone) x1 Board
Raspberry Pi and Jetson Nano mainboard
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate