Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0515
Order Code3517832
Technical Datasheet
Accessory Type10.1" 1200 x 1920 IPS Display
For Use WithLattePanda V1 Single Board Computer
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 10.1", high resolution 1200 x 1920 IPS display for LattePanda V1 single board computer
- Supports LattePanda V1 (not compatible with LattePanda Alpha and Delta)
- Gives users ability to create all-in-one integrated projects (tablets, infotainments, embedded)
- Active area dimension of 135 x 217mm/5.31 x 8.54inch (10:16)
- Display dimension of 143 x 230 x 2.2mm/5.6 x 9.05 x 0.1inch
- TFT-LCD panel
- Resolution (RGB) of 1200x1920, WUXGA
- Brightness is 300 cd/m²
- 800:1 typical contrast ratio, 3W rated power
- MIPI-DSI signal input, 190g weight
Contents
10.1" 1200 x 1920 IPS display, FPC cable x1.
Technical Specifications
Accessory Type
10.1" 1200 x 1920 IPS Display
Product Range
-
For Use With
LattePanda V1 Single Board Computer
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22