Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FIT0502 is a 3W, 8ohm stereo enclosed speaker. It is a new passive speaker with JST PH2.0 interface. It is a perfect option for any DIY audio project which requires an 8ohm impedance and 3W power. The suitable size and screw holes make it easy to mount. Let your robot have a loud voice, and no distortion.
- 3W power, 8ohm resistance
- 42cm line length, <10% distortion
- Product size is 70 x 30 x 16mm
- Pitch of screws is 24 x 63mm
Technical Specifications
Frequency Response Min
-
External Height
70mm
External Depth
16mm
SVHC
No SVHC (21-Jan-2025)
Frequency Response Max
-
External Width
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024