Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.020 |
Product Information
Product Overview
DFR1036 is a Gravity: GP8101S 1-channel PWM to 0-5V/10V DAC module. It can be widely used in automation control scenarios such as lighting adjustment, frequency converters, valve regulation, and pump control, etc. This product can drive a variety of 0-10V or 0-5V controlled devices available in market through Arduino programming. PWM signal drive allows the module to be controlled by MCU digital ports, providing a simple and convenient usage. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides three selectable resolutions: 8, 12, 15bit. It allows for choice of either single-channel or dual-channel configurations, and multiple modules can be cascaded to form a multi-channel output. Typical applications include automatic light adjustment, VFD, automatic valve regulation and automatic water pump control.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.2%
- Output voltage linearity error is 0.1%
- 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analogue voltage devices
- Gravity interface, PWM communication, Arduino control, suitable for program automation control
Contents
GP8101S: 1-channel PWM to 0-5V/10V DAC module x1, Gravity-3Pin analogue sensor cable x1.
Technical Specifications
PWM to 0-5V/10V DAC Module
DFRobot Boards
-
-
No SVHC (21-Jan-2025)
-
-
GP8101S
GP8101S 1-Channel PWM to 0-5V/10V DAC Module
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate